YFT-20-05-H-05-SB-K-TR | |
---|---|
DigiKey Part Number | SAM15090TR-ND - Tape & Reel (TR) SAM15090CT-ND - Cut Tape (CT) SAM15090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFT-20-05-H-05-SB-K-TR |
Description | CONN ARRAY PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFT-20-05-H-05-SB-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 5 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.41000 | ¥172.41 |
10 | ¥149.40200 | ¥1,494.02 |
25 | ¥141.60600 | ¥3,540.15 |
50 | ¥139.55360 | ¥6,977.68 |
100 | ¥123.13480 | ¥12,313.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥114.92577 | ¥40,224.02 |
700 | ¥112.46306 | ¥78,724.14 |