SN74HCT244PWR | |
---|---|
DigiKey Part Number | 296-8402-2-ND - Tape & Reel (TR) 296-8402-1-ND - Cut Tape (CT) 296-8402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244PWR |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.06000 | ¥30.60 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.28770 | ¥228.77 |
250 | ¥2.12396 | ¥530.99 |
500 | ¥1.79716 | ¥898.58 |
1,000 | ¥1.38876 | ¥1,388.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26617 | ¥2,532.34 |
6,000 | ¥1.18450 | ¥7,107.00 |
10,000 | ¥1.10280 | ¥11,028.00 |
50,000 | ¥1.02112 | ¥51,056.00 |