302-28-10-GR-0250F

DigiKey Part Number
CN217GR-250-ND
Manufacturer
Manufacturer Product Number
302-28-10-GR-0250F
Description
CABLE RIBBON 10COND 0.05" GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 250.0' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
10
Pitch
Length
250.0' (76.20m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.500" (12.70mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥769.70000¥769.70
5¥614.07000¥3,070.35
10¥555.71300¥5,557.13
25¥489.02800¥12,225.70
50¥441.79260¥22,089.63
100¥402.89180¥40,289.18
Manufacturers Standard Package