L3CKH-1006N | |
---|---|
DigiKey Part Number | L3CKH-1006N-ND |
Manufacturer | |
Manufacturer Product Number | L3CKH-1006N |
Description | IDC CBL - LKC10H/CN217GR/LPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥17.65900 | ¥176.59 |
25 | ¥16.91200 | ¥422.80 |
50 | ¥16.53620 | ¥826.81 |
100 | ¥15.78420 | ¥1,578.42 |
250 | ¥14.28080 | ¥3,570.20 |
500 | ¥13.15342 | ¥6,576.71 |
1,000 | ¥11.27444 | ¥11,274.44 |
2,500 | ¥10.52280 | ¥26,307.00 |