L3KKH-1006N | |
---|---|
DigiKey Part Number | L3KKH-1006N-ND |
Manufacturer | |
Manufacturer Product Number | L3KKH-1006N |
Description | IDC CBL - LPK10H/CN217GR/LPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.90500 | ¥279.05 |
25 | ¥26.42920 | ¥660.73 |
50 | ¥25.81320 | ¥1,290.66 |
100 | ¥24.58510 | ¥2,458.51 |
250 | ¥21.51164 | ¥5,377.91 |
500 | ¥20.89708 | ¥10,448.54 |
1,000 | ¥17.82398 | ¥17,823.98 |
2,500 | ¥16.59477 | ¥41,486.93 |