L3DKH-1036N | |
---|---|
DigiKey Part Number | L3DKH-1036N-ND |
Manufacturer | |
Manufacturer Product Number | L3DKH-1036N |
Description | IDC CBL - LKR10H/CN217GR/LPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.54600 | ¥235.46 |
25 | ¥22.29800 | ¥557.45 |
50 | ¥21.77900 | ¥1,088.95 |
100 | ¥20.74210 | ¥2,074.21 |
250 | ¥18.14924 | ¥4,537.31 |
500 | ¥17.63072 | ¥8,815.36 |
1,000 | ¥15.03798 | ¥15,037.98 |
2,500 | ¥14.00087 | ¥35,002.18 |