LTC203CN#PBF | |
---|---|
DigiKey Part Number | LTC203CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC203CN#PBF |
Description | IC SW SPST-NO/NCX4 125OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 125Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC203CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 125Ohm | |
Channel-to-Channel Matching (ΔRon) | 6.25Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 400ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.63000 | ¥65.63 |
10 | ¥59.26200 | ¥592.62 |
25 | ¥56.50240 | ¥1,412.56 |
100 | ¥49.05970 | ¥4,905.97 |
250 | ¥46.85496 | ¥11,713.74 |
500 | ¥42.72082 | ¥21,360.41 |
1,000 | ¥37.20846 | ¥37,208.46 |