LT1677CN8#PBF | |
---|---|
DigiKey Part Number | LT1677CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1677CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1677CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 7.2 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.75mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06700 | ¥470.67 |
50 | ¥44.87640 | ¥2,243.82 |
100 | ¥38.96540 | ¥3,896.54 |
250 | ¥37.21404 | ¥9,303.51 |
500 | ¥33.93046 | ¥16,965.23 |
1,000 | ¥29.55234 | ¥29,552.34 |
2,500 | ¥28.45781 | ¥71,144.52 |