LT1635IN8#PBF | |
---|---|
DigiKey Part Number | LT1635IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1635IN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1635IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 175 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 135µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.19300 | ¥541.93 |
50 | ¥51.67580 | ¥2,583.79 |
100 | ¥44.86900 | ¥4,486.90 |
250 | ¥42.85256 | ¥10,713.14 |
500 | ¥39.07144 | ¥19,535.72 |
1,000 | ¥34.02997 | ¥34,029.97 |
2,500 | ¥32.76960 | ¥81,924.00 |