LT1638CN8#PBF | |
---|---|
DigiKey Part Number | LT1638CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1638CN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1638CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 205µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥49.20100 | ¥492.01 |
50 | ¥46.91580 | ¥2,345.79 |
100 | ¥40.73620 | ¥4,073.62 |
250 | ¥38.90560 | ¥9,726.40 |
500 | ¥35.47276 | ¥17,736.38 |
1,000 | ¥30.89563 | ¥30,895.63 |
2,500 | ¥29.75135 | ¥74,378.38 |