OP491GPZ | |
---|---|
DigiKey Part Number | 505-OP491GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP491GPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP491GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 260µA (x4 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥122.10400 | ¥1,221.04 |
25 | ¥117.04560 | ¥2,926.14 |
100 | ¥103.12580 | ¥10,312.58 |
250 | ¥98.06416 | ¥24,516.04 |
500 | ¥91.73750 | ¥45,868.75 |