LT1793IN8#PBF | |
---|---|
DigiKey Part Number | LT1793IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1793IN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1793IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 4.2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.16800 | ¥691.68 |
50 | ¥65.95420 | ¥3,297.71 |
100 | ¥57.26750 | ¥5,726.75 |
250 | ¥54.69340 | ¥13,673.35 |
500 | ¥49.86750 | ¥24,933.75 |
1,000 | ¥43.43299 | ¥43,432.99 |