L3CCH-1006N | |
---|---|
DigiKey Part Number | L3CCH-1006N-ND |
Manufacturer | |
Manufacturer Product Number | L3CCH-1006N |
Description | IDC CBL - LKC10H/CN217GR/LKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.43960 | ¥160.99 |
50 | ¥6.30180 | ¥315.09 |
100 | ¥6.02850 | ¥602.85 |
250 | ¥5.48020 | ¥1,370.05 |
500 | ¥4.93228 | ¥2,466.14 |
1,000 | ¥4.38420 | ¥4,384.20 |
2,500 | ¥3.97322 | ¥9,933.05 |