L3CKH-1036N | |
---|---|
DigiKey Part Number | L3CKH-1036N-ND |
Manufacturer | |
Manufacturer Product Number | L3CKH-1036N |
Description | IDC CBL - LKC10H/CN217GR/LPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.31600 | ¥233.16 |
25 | ¥22.08440 | ¥552.11 |
50 | ¥21.57040 | ¥1,078.52 |
100 | ¥20.54340 | ¥2,054.34 |
250 | ¥17.97520 | ¥4,493.80 |
500 | ¥17.46160 | ¥8,730.80 |
1,000 | ¥14.89365 | ¥14,893.65 |
2,500 | ¥13.86652 | ¥34,666.30 |