AWG28-14/G/300

DigiKey Part Number
AE14G-300-ND
Manufacturer
Manufacturer Product Number
AWG28-14/G/300
Description
CBL RIBN 14COND 0.05 GRAY 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,276.49000¥1,276.49
5¥1,014.37000¥5,071.85
10¥922.15400¥9,221.54
25¥810.52400¥20,263.10
50¥732.86800¥36,643.40
100¥630.94600¥63,094.60
Manufacturers Standard Package
Alternate Color
CBL RIBN 14COND 0.05 MULT
In-Stock: 0
Unit Price: ¥6.43550
Alternate Length
CBL RIBN 14COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: ¥577.13000
CBL RIBN 14COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: ¥67.80000
CBL RIBN 14COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: ¥155.33000
CBL RIBN 14COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: ¥291.61000
CBL RIBN 14COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: ¥47.91000