H3DDH-1418G | |
---|---|
DigiKey Part Number | H3DDH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1418G |
Description | IDC CBL - HHKR14H/AE14G/HHKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.59500 | ¥135.95 |
25 | ¥13.02080 | ¥325.52 |
50 | ¥12.73020 | ¥636.51 |
100 | ¥12.15130 | ¥1,215.13 |
250 | ¥10.99424 | ¥2,748.56 |
500 | ¥10.12630 | ¥5,063.15 |
1,000 | ¥8.67973 | ¥8,679.73 |
2,500 | ¥8.10111 | ¥20,252.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/561/H3DDx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/865/H3DDx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/865/H3DDx-14%20G_tmb.jpg)