H3CKH-1406G | |
---|---|
DigiKey Part Number | H3CKH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1406G |
Description | IDC CBL - HHKC14H/AE14G/HHPK14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥34.25100 | ¥342.51 |
25 | ¥32.43840 | ¥810.96 |
50 | ¥31.68500 | ¥1,584.25 |
100 | ¥30.17600 | ¥3,017.60 |
250 | ¥26.40404 | ¥6,601.01 |
500 | ¥25.64972 | ¥12,824.86 |
1,000 | ¥21.87773 | ¥21,877.73 |
2,500 | ¥20.36895 | ¥50,922.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/327/H3CKH-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/206/H3CKH-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/206/H3CKH-14%20G_tmb.jpg)