AWG28-14/G/300 | |
---|---|
DigiKey Part Number | AE14G-50-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-14/G/300 |
Description | CBL RIBN 14COND 0.05 GRAY 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.61000 | ¥291.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/172/808/MFG_AWG28-14-F_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/980/MFG_AWG28-14-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/980/MFG_AWG28-14-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/980/MFG_AWG28-14-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/980/MFG_AWG28-14-G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/980/MFG_AWG28-14-G_tmb.jpg)