H3AAS-1406G | |
---|---|
DigiKey Part Number | H3AAS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1406G |
Description | IDC CBL - HHSC14S/AE14G/HHSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.36440 | ¥159.11 |
50 | ¥6.22960 | ¥311.48 |
100 | ¥5.95790 | ¥595.79 |
250 | ¥5.41652 | ¥1,354.13 |
500 | ¥4.87498 | ¥2,437.49 |
1,000 | ¥4.33330 | ¥4,333.30 |
2,500 | ¥3.92704 | ¥9,817.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/699/H3AAS-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/191/H3AAS-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/191/H3AAS-14%20G_tmb.jpg)