H3AAS-1436G | |
---|---|
DigiKey Part Number | H3AAS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1436G |
Description | IDC CBL - HHSC14S/AE14G/HHSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥15.58200 | ¥155.82 |
25 | ¥14.91880 | ¥372.97 |
50 | ¥14.58880 | ¥729.44 |
100 | ¥13.92460 | ¥1,392.46 |
250 | ¥12.59876 | ¥3,149.69 |
500 | ¥11.60424 | ¥5,802.12 |
1,000 | ¥9.94642 | ¥9,946.42 |
2,500 | ¥9.28332 | ¥23,208.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/673/699/H3AAS-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/191/H3AAS-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/191/H3AAS-14%20G_tmb.jpg)