H3AAS-1436M | |
---|---|
DigiKey Part Number | H3AAS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1436M |
Description | IDC CBL - HHSC14S/AE14M/HHSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.70300 | ¥247.03 |
25 | ¥23.39800 | ¥584.95 |
50 | ¥22.85440 | ¥1,142.72 |
100 | ¥21.76580 | ¥2,176.58 |
250 | ¥19.04512 | ¥4,761.28 |
500 | ¥18.50096 | ¥9,250.48 |
1,000 | ¥15.78015 | ¥15,780.15 |
2,500 | ¥14.69187 | ¥36,729.68 |