A3AAH-1418G | |
---|---|
DigiKey Part Number | A3AAH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-1418G |
Description | IDC CABLE - ASC14H/AE14G/ASC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥49.82500 | ¥498.25 |
25 | ¥46.23120 | ¥1,155.78 |
50 | ¥43.69260 | ¥2,184.63 |
100 | ¥41.29860 | ¥4,129.86 |
250 | ¥38.34044 | ¥9,585.11 |
500 | ¥36.25088 | ¥18,125.44 |
1,000 | ¥34.28160 | ¥34,281.60 |
2,500 | ¥32.45868 | ¥81,146.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/299/A3AAB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/442/A3AAB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/442/A3AAB-14 G_tmb.jpg)