C3AAG-1406G | |
---|---|
DigiKey Part Number | C3AAG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1406G |
Description | IDC CABLE - CSC14G/AE14G/CSC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥51.36100 | ¥513.61 |
25 | ¥48.52320 | ¥1,213.08 |
50 | ¥47.34100 | ¥2,367.05 |
100 | ¥44.97330 | ¥4,497.33 |
250 | ¥40.23952 | ¥10,059.88 |
500 | ¥37.87232 | ¥18,936.16 |
1,000 | ¥33.13830 | ¥33,138.30 |
2,500 | ¥31.48142 | ¥78,703.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/500/C3AAG-14 G_tmb.jpg)