C3AAG-1418G | |
---|---|
DigiKey Part Number | C3AAG-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1418G |
Description | IDC CABLE - CSC14G/AE14G/CSC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.76800 | ¥547.68 |
25 | ¥51.74160 | ¥1,293.54 |
50 | ¥50.47880 | ¥2,523.94 |
100 | ¥47.95430 | ¥4,795.43 |
250 | ¥42.90672 | ¥10,726.68 |
500 | ¥40.38288 | ¥20,191.44 |
1,000 | ¥35.33500 | ¥35,335.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/500/C3AAG-14 G_tmb.jpg)