C3AAG-1406M | |
---|---|
DigiKey Part Number | C3AAG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1406M |
Description | IDC CABLE - CSC14G/AE14M/CSC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.90400 | ¥529.04 |
25 | ¥49.97800 | ¥1,249.45 |
50 | ¥48.75800 | ¥2,437.90 |
100 | ¥46.31970 | ¥4,631.97 |
250 | ¥41.44408 | ¥10,361.02 |
500 | ¥39.00610 | ¥19,503.05 |
1,000 | ¥34.13037 | ¥34,130.37 |
2,500 | ¥32.42387 | ¥81,059.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/500/C3AAG-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/425/C3AAG-14 M_tmb.jpg)