9.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,157 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.72782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.5 A | 17A | Shielded | 16.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
1,241 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥21.56732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 9.5 A | 20.5A | Shielded | 8.65mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8080 | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
26,278 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,000 : ¥3.49943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 9.5 A | 8.8A | Shielded | 8.8mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.256" W (7.25mm x 6.50mm) | 0.118" (3.00mm) | |||
2,496 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥6.00482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 9.5 A | 7.6A | Shielded | 14.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
1,134 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥6.33944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 9.5 A | 17A | Shielded | 16.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
1,104 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.31441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 9.5 A | 13.7A | Shielded | 11.2mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 7054 | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) | |||
12,723 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.73095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 9.5 A | 12.5A | Shielded | 6.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
210 In Stock | 1 : ¥14.45000 Cut Tape (CT) 400 : ¥8.18108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 8.2 µH | ±20% | 9.5 A | 18A | Shielded | 20.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
2,117 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 220 nH | ±30% | 9.5 A | 22.3A | Shielded | 7.3mOhm Max | - | 195MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
784 In Stock | 1 : ¥23.40000 Cut Tape (CT) 800 : ¥16.74800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.8 µH | ±20% | 9.5 A | 11A | Shielded | 10.6mOhm | - | 46MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
445 In Stock | 1 : ¥51.56000 Cut Tape (CT) 80 : ¥32.49950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 µH | ±20% | 9.5 A | 7.5A | Shielded | 40mOhm Max | - | 1MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.925" L x 0.866" W (23.50mm x 22.00mm) | 0.512" (13.00mm) | |||
5,146 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.51943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 9.5 A | - | Shielded | 22mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
1,439 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 2.2 µH | ±20% | 9.5 A | 10A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
118 In Stock | 1 : ¥9.44000 Cut Tape (CT) 700 : ¥4.95603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 9.5 A | 11A | Shielded | 19.6mOhm Max | - | 13MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.276" (7.00mm) | |||
3,315 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 9.5 A | 5A | Shielded | 13.4mOhm Max | 20 @ 100kHz | 53MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
8,862 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.14695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 9.5 A | 12A | Shielded | 9Ohm Max | - | 113MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
462 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 6 µH | ±20% | 9.5 A | 14A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
768 In Stock | 1 : ¥17.40000 Cut Tape (CT) 250 : ¥9.84420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 9.5 A | 18A | Shielded | 22.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
691 In Stock | 1 : ¥18.31000 Cut Tape (CT) 700 : ¥9.75126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 9.5 A | 12A | Shielded | 7.6mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.291" W (7.60mm x 7.40mm) | 0.252" (6.40mm) | |||
470 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 600 nH | ±30% | 9.5 A | 19A | Shielded | 5.5mOhm Max | - | 160MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.177" (4.50mm) | |||
396 In Stock | 1 : ¥18.80000 Cut Tape (CT) 500 : ¥10.02450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 6 µH | ±20% | 9.5 A | 14A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
173 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥19.32588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 9.5 A | 28.9A | Shielded | 11.6mOhm Max | - | 11.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
702 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6 µH | ±20% | 9.5 A | 11.5A | Shielded | 13.5mOhm | - | 22MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
161 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±30% | 9.5 A | 7.6A | Shielded | 8.4mOhm Max | - | 44MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
144 In Stock | 1 : ¥46.88000 Cut Tape (CT) 200 : ¥23.19680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 20 µH | ±10% | 9.5 A | 13.5A | Shielded | 13.5mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.783" L x 0.728" W (19.90mm x 18.50mm) | 0.378" (9.60mm) |