PA4349.104ANLT | |
---|---|
DigiKey Part Number | 553-PA4349.104ANLTTR-ND - Tape & Reel (TR) 553-PA4349.104ANLTCT-ND - Cut Tape (CT) 553-PA4349.104ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.104ANLT |
Description | FIXED IND 100UH 11A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 9.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.104ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥41.78800 | ¥417.88 |
25 | ¥37.14120 | ¥928.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥32.49950 | ¥2,599.96 |
240 | ¥31.98333 | ¥7,676.00 |
560 | ¥30.95155 | ¥17,332.87 |
800 | ¥29.91991 | ¥23,935.93 |
2,000 | ¥28.88817 | ¥57,776.34 |