PA4349ANLKIT | |
---|---|
DigiKey Part Number | 553-4117-ND |
Manufacturer | |
Manufacturer Product Number | PA4349ANLKIT |
Description | INDUCT KIT PA4349.XXXANLT SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 32 Pieces (16 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Molded | |
Material - Core | - | |
Quantity | 32 Pieces (16 Values - 2 Each) | |
Inductance Range | 1.5µH ~ 100µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | High Current | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.74000 | ¥615.74 |