PG0871.222NLT | |
---|---|
DigiKey Part Number | 553-3865-2-ND - Tape & Reel (TR) 553-3865-1-ND - Cut Tape (CT) 553-3865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.222NLT |
Description | FIXED IND 2.2UH 9.5A 7.6MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 9.5 A 7.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.222NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.291" W (7.60mm x 7.40mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.54100 | ¥155.41 |
25 | ¥14.32120 | ¥358.03 |
50 | ¥12.79900 | ¥639.95 |
100 | ¥10.66540 | ¥1,066.54 |
250 | ¥10.36076 | ¥2,590.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.75126 | ¥6,825.88 |
1,400 | ¥9.14185 | ¥12,798.59 |
3,500 | ¥8.83710 | ¥30,929.85 |
7,000 | ¥8.53237 | ¥59,726.59 |