IHLP4040DZER4R7M01 | |
---|---|
DigiKey Part Number | 541-1297-2-ND - Tape & Reel (TR) 541-1297-1-ND - Cut Tape (CT) 541-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER4R7M01 |
Description | FIXED IND 4.7UH 9.5A 16.5MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER4R7M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.42320 | ¥210.58 |
50 | ¥7.91760 | ¥395.88 |
100 | ¥6.57030 | ¥657.03 |
250 | ¥6.06476 | ¥1,516.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.72782 | ¥2,863.91 |
1,000 | ¥5.22250 | ¥5,222.50 |
2,500 | ¥5.05399 | ¥12,634.97 |
5,000 | ¥4.88554 | ¥24,427.70 |
12,500 | ¥4.71706 | ¥58,963.25 |