IHLP5050EZER8R2M01 | |
---|---|
DigiKey Part Number | 541-IHLP5050EZER8R2M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZER8R2M01CT-ND - Cut Tape (CT) 541-IHLP5050EZER8R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER8R2M01 |
Description | FIXED IND 8.2UH 9.5A 22.5MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 9.5 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER8R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.76900 | ¥147.69 |
25 | ¥13.60840 | ¥340.21 |
50 | ¥12.16040 | ¥608.02 |
100 | ¥10.13340 | ¥1,013.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.84420 | ¥2,461.05 |
500 | ¥9.26510 | ¥4,632.55 |
750 | ¥8.97551 | ¥6,731.63 |
1,250 | ¥8.68598 | ¥10,857.48 |
2,500 | ¥8.39643 | ¥20,991.08 |
6,250 | ¥8.10691 | ¥50,668.19 |