HCMA1305-8R2-R | |
---|---|
DigiKey Part Number | 283-4558-2-ND - Tape & Reel (TR) 283-4558-1-ND - Cut Tape (CT) 283-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-8R2-R |
Description | FIXED IND 8.2UH 9.5A 20.1MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 20.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.31000 | ¥282.75 |
50 | ¥10.10620 | ¥505.31 |
100 | ¥8.42160 | ¥842.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.18108 | ¥3,272.43 |
800 | ¥7.45923 | ¥5,967.38 |
1,200 | ¥7.21861 | ¥8,662.33 |
2,800 | ¥6.97801 | ¥19,538.43 |
10,000 | ¥6.40052 | ¥64,005.20 |