60 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,243 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±10% | 60 mA | - | Shielded | 55Ohm Max | 40 @ 790kHz | 2MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
41,015 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.15728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 270 nH | ±3% | 60 mA | - | Unshielded | 15Ohm Max | 5 @ 100MHz | 450MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
36,599 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.15728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 220 nH | ±3% | 60 mA | - | Unshielded | 13Ohm Max | 5 @ 100MHz | 500MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
23,545 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.33792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 10 µH | ±20% | 60 mA | - | Shielded | 400mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
5,230 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.32651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 60 mA | - | Unshielded | 1.15Ohm Max | - | 17MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
33,978 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 4.7 µH | ±20% | 60 mA | - | Shielded | 500mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
29,657 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.43698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 47 µH | ±10% | 60 mA | - | Unshielded | 3.7Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
137,565 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.56443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 60 mA | - | Unshielded | 700mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
14,611 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±5% | 60 mA | - | Unshielded | 17Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,118 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 60 mA | - | Unshielded | 21Ohm Max | 15 @ 796kHz | 12MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,600 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 60 mA | - | Unshielded | 21Ohm Max | 15 @ 25.2MHz | 12MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,393 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 60 mA | - | Unshielded | 7Ohm Max | 30 @ 2.52MHz | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,381 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 60 mA | - | Unshielded | 7Ohm Max | 30 @ 2.52MHz | 15MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,826 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 60 mA | - | Unshielded | 31.4Ohm Max | 60 @ 790kHz | 1.2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
10,294 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 60 mA | - | Unshielded | 10Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
4,383 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 60 mA | - | Unshielded | 31.4Ohm Max | 60 @ 790kHz | 1.2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
10,377 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,000 : ¥1.44702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 60 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 8MHz | AEC-Q200 | -55°C ~ 125°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.083" (2.10mm) | |||
15,864 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±10% | 60 mA | 80mA | Unshielded | 30Ohm Max | 40 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
10,749 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.89154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 60 mA | - | Unshielded | 42Ohm Max | 50 @ 79.6kHz | 350kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
7,768 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥4.17938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 mH | ±20% | 60 mA | - | Shielded | 13.9Ohm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
4,405 In Stock | 1 : ¥9.93000 Cut Tape (CT) 600 : ¥5.17792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 mH | ±20% | 60 mA | 69mA | Shielded | 150Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
4,951 In Stock | 1 : ¥11.08000 Cut Tape (CT) 600 : ¥5.77943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±20% | 60 mA | 21mA | Shielded | 13.9Ohm Max | 50 @ 100kHz | 1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.173" W (6.60mm x 4.40mm) | 0.118" (3.00mm) | |||
3,233 In Stock | 1 : ¥29.39000 Cut Tape (CT) 2,000 : ¥18.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±20% | 60 mA | - | Shielded | 25Ohm Max | - | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
6,442 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 240 nH | ±3% | 60 mA | - | Unshielded | 15Ohm Max | 5 @ 100MHz | 450MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
4,625 In Stock | 1 : ¥0.82000 Cut Tape (CT) 5,000 : ¥0.12315 Tape & Reel (TR) 15,000 : ¥0.15728 Tape & Reel (TR) 1 : ¥0.82000 Cut Tape (CT) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Active | Thick Film | Non-Magnetic | 200 nH | ±3% | 60 mA | - | Unshielded | 13Ohm Max | 5 @ 100MHz | 500MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) |