LQP03TNR27H02D | |
---|---|
DigiKey Part Number | 490-9612-2-ND - Tape & Reel (TR) 490-9612-1-ND - Cut Tape (CT) 490-9612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR27H02D |
Description | FIXED IND 270NH 60MA 15 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Thick Film Inductor 60 mA 15Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR27H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
25 | ¥0.34480 | ¥8.62 |
50 | ¥0.30380 | ¥15.19 |
100 | ¥0.26600 | ¥26.60 |
250 | ¥0.25352 | ¥63.38 |
500 | ¥0.23842 | ¥119.21 |
1,000 | ¥0.18267 | ¥182.67 |
2,500 | ¥0.17250 | ¥431.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.15728 | ¥2,359.20 |
30,000 | ¥0.15221 | ¥4,566.30 |
75,000 | ¥0.14714 | ¥11,035.50 |