LQP03TNR20H02D | |
---|---|
DigiKey Part Number | 490-13028-2-ND - Tape & Reel (TR) 490-LQP03TNR20H02D1TR-ND - Tape & Reel (TR) 490-13028-1-ND - Cut Tape (CT) 490-LQP03TNR20H02D1CT-ND - Cut Tape (CT) 490-LQP03TNR20H02D1DKR-ND - Digi-Reel® 490-13028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR20H02D |
Description | FIXED IND 200NH 60MA 13 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Thick Film Inductor 60 mA 13Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR20H02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12315 | ¥615.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.15728 | ¥2,359.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.26300 | ¥2.63 |
25 | ¥0.23640 | ¥5.91 |
50 | ¥0.21020 | ¥10.51 |
100 | ¥0.18390 | ¥18.39 |
250 | ¥0.17472 | ¥43.68 |
500 | ¥0.16436 | ¥82.18 |
1,000 | ¥0.12594 | ¥125.94 |
2,500 | ¥0.12315 | ¥307.88 |