LB2012T470K | |
---|---|
DigiKey Part Number | 587-2492-2-ND - Tape & Reel (TR) 587-2492-1-ND - Cut Tape (CT) 587-2492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2012T470K |
Description | FIXED IND 47UH 60MA 3.7 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 60 mA 3.7Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2012T470K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.87360 | ¥21.84 |
50 | ¥0.77180 | ¥38.59 |
100 | ¥0.67480 | ¥67.48 |
250 | ¥0.64268 | ¥160.67 |
500 | ¥0.60408 | ¥302.04 |
1,000 | ¥0.46270 | ¥462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43698 | ¥1,310.94 |
6,000 | ¥0.41128 | ¥2,467.68 |
15,000 | ¥0.39843 | ¥5,976.45 |
30,000 | ¥0.38557 | ¥11,567.10 |
75,000 | ¥0.37272 | ¥27,954.00 |