NLV25T-101J-EF | |
---|---|
DigiKey Part Number | 445-16452-2-ND - Tape & Reel (TR) 445-16452-1-ND - Cut Tape (CT) 445-16452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-101J-EF |
Description | FIXED IND 100UH 60MA 21 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 21Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-101J-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 15 @ 25.2MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.36600 | ¥34.15 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.10500 | ¥110.50 |
250 | ¥1.07120 | ¥267.80 |
500 | ¥0.95710 | ¥478.55 |
1,000 | ¥0.77484 | ¥774.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77484 | ¥1,549.68 |
4,000 | ¥0.72926 | ¥2,917.04 |
6,000 | ¥0.70647 | ¥4,238.82 |
10,000 | ¥0.68368 | ¥6,836.80 |
50,000 | ¥0.63810 | ¥31,905.00 |