385 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,954 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 380mOhm | 30 @ 7.96MHz | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
356 In Stock | 1 : ¥124.62000 Cut Tape (CT) 250 : ¥20.21648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 2.7 µH | ±10% | 385 mA | - | Unshielded | 1.2Ohm Max | 33 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
1,990 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 380mOhm | 30 @ 7.96MHz | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,885 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.69282 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | Multilayer | - | 33 µH | ±10% | 385 mA | - | Unshielded | 900mOhm Max | 35 @ 1MHz | 13MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.051" (1.30mm) | |||
2,986 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.05820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 385 mA | - | Unshielded | 670mOhm Max | 55 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
2,475 In Stock | 1 : ¥36.45000 Cut Tape (CT) 2,500 : ¥18.57386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Non-Magnetic | 2.7 µH | ±10% | 385 mA | - | Unshielded | 1.2Ohm Max | 33 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
1,670 In Stock | 1 : ¥2.05000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 380mOhm | - | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
197 In Stock | 1 : ¥5.66000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 385 mA | 350mA | Unshielded | 535mOhm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 200 : ¥3.59755 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 385 mA | 320mA | Unshielded | 625mOhm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 380mOhm | 30 @ 7.96MHz | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock | 2,000 : ¥0.86831 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 385 mA | - | Unshielded | 494mOhm Max | 30 @ 7.96MHz | 220MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock | 2,000 : ¥2.05824 Tape & Box (TB) | Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 385 mA | - | Unshielded | 670mOhm Max | 55 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.12273 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 385 mA | 510mA | Unshielded | 1.2Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.375" Dia (9.53mm) | 0.450" (11.43mm) | |||
0 In Stock | 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±5% | 385 mA | - | Unshielded | 350mOhm Max | 15 @ 100MHz | 1.65GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.061" (1.55mm) | |||
0 In Stock | 3,000 : ¥2.18490 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±10% | 385 mA | - | Unshielded | 350mOhm Max | 15 @ 100MHz | 1.65GHz | - | -40°C ~ 105°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.061" (1.55mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±5% | 385 mA | - | Unshielded | 460mOhm Max | 15 @ 100MHz | 1.65GHz | - | -20°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock Check Lead Time | 200 : ¥3.59755 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 385 mA | 390mA | Unshielded | 456mOhm Max | - | - | - | -25°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.374" (9.50mm) | |||
0 In Stock | 2,000 : ¥8.83088 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ceramic | 820 nH | ±10% | 385 mA | - | Unshielded | 1.61Ohm | 45 @ 100MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock | 2,000 : ¥9.07964 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ceramic | 820 nH | ±5% | 385 mA | - | Unshielded | 1.61Ohm Max | 45 @ 25MHz | 350MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock | 3,500 : ¥9.97930 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Phenolic | 1 µH | ±10% | 385 mA | - | Unshielded | 1Ohm Max | 25 @ 25MHz | 230MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 750 : ¥10.59043 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±10% | 385 mA | - | Unshielded | 320mOhm Max | 25 @ 7.9MHz | 160MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.255" L x 0.105" W (6.48mm x 2.67mm) | 0.110" (2.79mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 3.9 µH | ±10% | 385 mA | - | Unshielded | 1.4Ohm Max | 30 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥11.10458 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 1.2 µH | ±10% | 385 mA | - | Unshielded | 320mOhm Max | 25 @ 7.9MHz | 160MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Surface Mount | Nonstandard | - | 0.245" L x 0.095" W (6.22mm x 2.41mm) | 0.110" (2.79mm) | |||
0 In Stock | 2,000 : ¥11.31845 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ceramic | 820 nH | ±2% | 385 mA | - | Unshielded | 1.61Ohm Max | 45 @ 25MHz | 350MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | Nonstandard | - | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥12.01124 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 12 µH | ±10% | 385 mA | - | Unshielded | 850mOhm Max | 50 @ 2.5MHz | 36MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | - |