15MG271K | |
---|---|
DigiKey Part Number | 2639-15MG271KTR-ND - Tape & Reel (TR) 2639-15MG271KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15MG271K |
Description | MOLDED NON-MAGNETIC INDUCTOR AXL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 385 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥30.51600 | ¥305.16 |
25 | ¥27.86080 | ¥696.52 |
50 | ¥23.88060 | ¥1,194.03 |
100 | ¥21.89060 | ¥2,189.06 |
250 | ¥21.22728 | ¥5,306.82 |
500 | ¥20.56392 | ¥10,281.96 |
1,000 | ¥19.23721 | ¥19,237.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.57386 | ¥46,434.65 |