Fixed Inductors

Results: 32
Packaging
Cut Tape (CT)Tape & Reel (TR)
Inductance
180 nH220 nH270 nH390 nH470 nH560 nH680 nH820 nH1 µH1.2 µH1.5 µH2.2 µH
Current Rating (Amps)
80 mA85 mA90 mA95 mA120 mA125 mA130 mA140 mA150 mA190 mA200 mA215 mA
DC Resistance (DCR)
150mOhm200mOhm210mOhm260mOhm290mOhm320mOhm340mOhm380mOhm410mOhm470mOhm540mOhm590mOhm
Frequency - Self Resonant
9MHz10MHz11MHz12MHz14MHz15MHz16MHz17MHz18MHz20MHz23MHz27MHz
Inductance Frequency - Test
796 kHz2.52 MHz7.96 MHz25.2 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806
L0806B270JSWST
FIXED IND 27UH 130MA 3.2 OHM SMD
KEMET
5,530
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
27 µH
±5%
130 mA
-
Unshielded
3.2Ohm
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B6R8JSWST
FIXED IND 6.8UH 240MA 970MOHM SM
KEMET
5,442
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
6.8 µH
±5%
240 mA
-
Unshielded
970mOhm
-
33MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806BR82JSWST
FIXED IND 820NH 390MA 340MOHM SM
KEMET
3,348
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
820 nH
±5%
390 mA
-
Unshielded
340mOhm
-
250MHz
-
-40°C ~ 105°C
25.2 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B180JSWST
FIXED IND 18UH 150MA 2.5 OHM SMD
KEMET
2,984
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
18 µH
±5%
150 mA
-
Unshielded
2.5Ohm
-
18MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B120JSWST
FIXED IND 12UH 200MA 1.4 OHM SMD
KEMET
2,343
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
12 µH
±5%
200 mA
-
Unshielded
1.4Ohm
-
23MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B390JSWST
FIXED IND 39UH 120MA 3.9 OHM SMD
KEMET
2,090
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
39 µH
±5%
120 mA
-
Unshielded
3.9Ohm
-
14MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B150JSWST
FIXED IND 15UH 190MA 1.5 OHM SMD
KEMET
2,000
In Stock
1 : ¥2.05000
Cut Tape (CT)
2,000 : ¥0.86975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
15 µH
±5%
190 mA
-
Unshielded
1.5Ohm
-
20MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806BR27JSWST
FIXED IND 270NH 510MA 210MOHM SM
KEMET
1,942
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
270 nH
±5%
510 mA
-
Unshielded
210mOhm
-
425MHz
-
-40°C ~ 105°C
25.2 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B560JSWST
FIXED IND 56UH 95MA 5.9 OHM SMD
KEMET
1,829
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
56 µH
±5%
95 mA
-
Unshielded
5.9Ohm
-
12MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B2R7JSWST
FIXED IND 2.7UH 310MA 590MOHM SM
KEMET
1,766
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
2.7 µH
±5%
310 mA
-
Unshielded
590mOhm
-
55MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B1R0JSWST
FIXED IND 1UH 385MA 380 MOHM SMD
KEMET
1,670
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1 µH
±5%
385 mA
-
Unshielded
380mOhm
-
220MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B1R2JSWST
FIXED IND 1.2UH 370MA 410MOHM SM
KEMET
1,629
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1.2 µH
±5%
370 mA
-
Unshielded
410mOhm
-
180MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B1R5JSWST
FIXED IND 1.5UH 350MA 470MOHM SM
KEMET
1,629
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
1.5 µH
±5%
350 mA
-
Unshielded
470mOhm
-
135MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B4R7JSWST
FIXED IND 4.7UH 270MA 780MOHM SM
KEMET
1,564
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
4.7 µH
±5%
270 mA
-
Unshielded
780mOhm
-
40MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B680JSWST
FIXED IND 68UH 90MA 7 OHM SMD
KEMET
1,298
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
68 µH
±5%
90 mA
-
Unshielded
7Ohm
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B5R6JSWST
FIXED IND 5.6UH 255MA 880MOHM SM
KEMET
1,288
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
5.6 µH
±5%
255 mA
-
Unshielded
880mOhm
-
36MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B100JSWST
FIXED IND 10UH 215MA 1.2 OHM SMD
KEMET
1,095
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
10 µH
±5%
215 mA
-
Unshielded
1.2Ohm
-
27MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B820JSWST
FIXED IND 82UH 85MA 7.7 OHM SMD
KEMET
879
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
82 µH
±5%
85 mA
-
Unshielded
7.7Ohm
-
10MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B2R2JSWST
FIXED IND 2.2UH 340MA 540MOHM SM
KEMET
812
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
2.2 µH
±5%
340 mA
-
Unshielded
540mOhm
-
75MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B3R3JSWST
FIXED IND 3.3UH 290MA 680MOHM SM
KEMET
739
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
3.3 µH
±5%
290 mA
-
Unshielded
680mOhm
-
48MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B470JSWST
FIXED IND 47UH 120MA 3.9 OHM SMD
KEMET
346
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
47 µH
±5%
120 mA
-
Unshielded
3.9Ohm
-
14MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806BR68JSWST
FIXED IND 680NH 400MA 320MOHM SM
KEMET
240
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
680 nH
±5%
400 mA
-
Unshielded
320mOhm
-
270MHz
-
-40°C ~ 105°C
25.2 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B101JSWST
FIXED IND 100UH 80MA 8 OHM SMD
KEMET
175
In Stock
1 : ¥2.05000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Drum Core, Wirewound
Ferrite
100 µH
±5%
80 mA
-
Unshielded
8Ohm
-
9MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B3R9JSWST
FIXED IND 3.9UH 275MA 740MOHM SM
KEMET
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
3.9 µH
±5%
275 mA
-
Unshielded
740mOhm
-
43MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0806
L0806B8R2JSWST
FIXED IND 8.2UH 225MA 1.1OHM SMD
KEMET
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Drum Core, Wirewound
Ferrite
8.2 µH
±5%
225 mA
-
Unshielded
1.1Ohm
-
30MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
Showing
of 32

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.