L0806B1R5JSWST | |
---|---|
DigiKey Part Number | 399-17739-2-ND - Tape & Reel (TR) 399-17739-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0806B1R5JSWST |
Description | FIXED IND 1.5UH 350MA 470MOHM SM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 350 mA 470mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0806B1R5JSWST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 135MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.53360 | ¥38.34 |
50 | ¥1.40720 | ¥70.36 |
100 | ¥1.24050 | ¥124.05 |
250 | ¥1.20224 | ¥300.56 |
500 | ¥1.07434 | ¥537.17 |
1,000 | ¥0.86975 | ¥869.75 |