Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,000 : ¥9.02053 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 820 nH | ±10% | 294 mA | - | Unshielded | 1.4Ohm Max | 10 @ 25MHz | 100MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 100 nH | ±10% | 519 mA | - | Unshielded | 450mOhm Max | 20 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 1 µH | ±10% | 284 mA | - | Unshielded | 1.5Ohm Max | 10 @ 25MHz | 90MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 10 µH | ±10% | 220 mA | - | Unshielded | 4.3Ohm Max | 30 @ 7.9MHz | 20MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 120 nH | ±10% | 493 mA | - | Unshielded | 500mOhm Max | 20 @ 25MHz | 220MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 1.2 µH | ±10% | 480 mA | - | Unshielded | 900mOhm Max | 30 @ 7.9MHz | 83MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 12 µH | ±10% | 189 mA | - | Unshielded | 5.8Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 150 nH | ±10% | 474 mA | - | Unshielded | 540mOhm Max | 20 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 1.5 µH | ±10% | 455 mA | - | Unshielded | 1Ohm Max | 30 @ 7.9MHz | 75MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 15 µH | ±10% | 179 mA | - | Unshielded | 6.5Ohm Max | 30 @ 2.5MHz | 17MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±10% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 1.8 µH | ±10% | 434 mA | - | Unshielded | 1.1Ohm Max | 30 @ 7.9MHz | 65MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 18 µH | ±10% | 170 mA | - | Unshielded | 7.2Ohm Max | 30 @ 2.5MHz | 16MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 220 nH | ±10% | 442 mA | - | Unshielded | 680mOhm Max | 19 @ 25MHz | 135MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±10% | 416 mA | - | Unshielded | 1.2Ohm Max | 30 @ 7.9MHz | 55MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 22 µH | ±10% | 161 mA | - | Unshielded | 8Ohm Max | 30 @ 2.5MHz | 15MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 270 nH | ±10% | 410 mA | - | Unshielded | 720mOhm Max | 17 @ 25MHz | 120MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 2.7 µH | ±10% | 407 mA | - | Unshielded | 1.25Ohm Max | 30 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 27 µH | ±10% | 153 mA | - | Unshielded | 8.8Ohm Max | 30 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 330 nH | ±10% | 400 mA | - | Unshielded | 760mOhm Max | 17 @ 25MHz | 200MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 3.3 µH | ±10% | 399 mA | - | Unshielded | 1.3Ohm Max | 30 @ 7.9MHz | 47MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 33 µH | ±10% | 150 mA | - | Unshielded | 9.2Ohm Max | 30 @ 2.5MHz | 13MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 390 nH | ±10% | 380 mA | - | Unshielded | 840mOhm Max | 17 @ 25MHz | 180MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 3.9 µH | ±10% | 385 mA | - | Unshielded | 1.4Ohm Max | 30 @ 7.9MHz | 45MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 39 µH | ±10% | 139 mA | - | Unshielded | 10.8Ohm Max | 30 @ 2.5MHz | 12MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) |