B82141A1123K000 | |
---|---|
DigiKey Part Number | 495-B82141A1123K000TR-ND - Tape & Reel (TR) 495-B82141A1123K000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82141A1123K000 |
Description | FIXED IND 12UH 385MA 670 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 385 mA 670mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82141A1123K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | 55 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.33500 | ¥43.35 |
25 | ¥3.97040 | ¥99.26 |
50 | ¥3.60900 | ¥180.45 |
100 | ¥3.21170 | ¥321.17 |
250 | ¥3.03172 | ¥757.93 |
500 | ¥2.59856 | ¥1,299.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.05820 | ¥2,058.20 |
3,000 | ¥1.99392 | ¥5,981.76 |
5,000 | ¥1.92960 | ¥9,648.00 |
10,000 | ¥1.86527 | ¥18,652.70 |
25,000 | ¥1.80095 | ¥45,023.75 |