LBM2016T1R0JV | |
---|---|
DigiKey Part Number | LBM2016T1R0JV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBM2016T1R0JV |
Description | FIXED IND 1UH 385MA 494 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 385 mA 494mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBM2016T1R0JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 494mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86831 | ¥1,736.62 |