AIUR-16-221K | |
---|---|
DigiKey Part Number | 535-AIUR-16-221K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-16-221K |
Description | FIXED IND 220UH 385MA 535MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 385 mA 535mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-16-221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 535mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.85200 | ¥48.52 |
200 | ¥3.59755 | ¥719.51 |
1,000 | ¥2.58707 | ¥2,587.07 |
5,000 | ¥2.42537 | ¥12,126.85 |
10,000 | ¥2.34454 | ¥23,445.40 |