330 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,167 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.83953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 330 mA | - | Unshielded | 1Ohm Max | 12 @ 2.52MHz | 21MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
20,163 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±10% | 330 mA | - | Unshielded | 270mOhm | - | 17MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
8,686 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.49308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 330 mA | 120mA | Shielded | 960mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,226 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.72926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 330 mA | 120mA | Shielded | 960mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,156 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 300 nH | ±2% | 330 mA | - | Unshielded | 1.2Ohm | 48 @ 250MHz | 620MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
1,731 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 1.5 µH | ±5% | 330 mA | - | Unshielded | 2.3Ohm Max | 28 @ 50MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
18,529 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.83581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 330 mA | 270mA | Unshielded | 1.105Ohm Max | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
1,608 In Stock | 1 : ¥2.13000 Cut Tape (CT) 1,000 : ¥0.95546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 330 mA | 390mA | Shielded | 4.21Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
19,213 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥1.82652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 330 mA | 400mA | Shielded | 2.64Ohm Max | - | 5MHz | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
4,211 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.91638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 330 mA | - | Unshielded | 1Ohm Max | 12 @ 2.52MHz | 21MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,745 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 330 mA | - | Unshielded | 2.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
127,840 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥2.92671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 330 mA | 160mA | Shielded | 2.4Ohm Max | 90 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
3,756 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 330 mA | 640mA | Unshielded | 2.21Ohm Max | 20 @ 796kHz | 3.9MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
1,509 In Stock | 1 : ¥11.82000 Cut Tape (CT) 750 : ¥5.18991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 330 mA | 380mA | Unshielded | 3Ohm Max | - | 100kHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
17,985 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.21850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 4.7 nH | ±0.1nH | 330 mA | - | Unshielded | 500mOhm Max | 16 @ 500MHz | 7GHz | - | -40°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
2,361 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±20% | 330 mA | - | Unshielded | 270mOhm | - | 17MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
1,115 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.61368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±20% | 330 mA | - | Shielded | 960mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,291 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 56 nH | ±5% | 330 mA | - | Unshielded | 900mOhm | - | 2.07GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
5,490 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.07553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 330 mA | - | Unshielded | 1.75Ohm Max | 25 @ 50MHz | 290MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.071" (1.80mm) | |||
3,124 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.10689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±20% | 330 mA | 330mA | Shielded | 2.04Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
2,487 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 22 µH | ±20% | 330 mA | 330mA | Shielded | 1.764Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
2,250 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.72504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 1 nH | ±0.1nH | 330 mA | - | Unshielded | 100mOhm Max | 17 @ 450MHz | 7GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
9,051 In Stock | 1 : ¥4.84000 Cut Tape (CT) 800 : ¥2.44139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 330 mA | 660mA | Unshielded | 1.9Ohm Max | 12 @ 796kHz | 2.3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
4,539 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.24596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Wirewound | Non-Magnetic | 56 nH | ±5% | 330 mA | - | Unshielded | 140mOhm Max | 60 @ 436MHz | 1GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | |||
5,995 In Stock | 1 : ¥6.08000 Cut Tape (CT) 10,000 : ¥2.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 5.6 nH | ±5% | 330 mA | - | Unshielded | 330mOhm Max | 37 @ 900MHz | 8.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0201 (0603 Metric) | - | 0.021" L x 0.016" W (0.53mm x 0.40mm) | 0.018" (0.45mm) |