HLQ021R0BTTR | |
---|---|
DigiKey Part Number | 478-7212-2-ND - Tape & Reel (TR) 478-7212-1-ND - Cut Tape (CT) 478-7212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLQ021R0BTTR |
Description | FIXED IND 1NH 330MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 330 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HLQ021R0BTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 17 @ 450MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.023" W (1.00mm x 0.58mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.16240 | ¥79.06 |
50 | ¥2.87500 | ¥143.75 |
100 | ¥2.55900 | ¥255.90 |
250 | ¥2.41500 | ¥603.75 |
500 | ¥2.07002 | ¥1,035.01 |
1,000 | ¥1.84006 | ¥1,840.06 |
2,500 | ¥1.78254 | ¥4,456.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.72504 | ¥8,625.20 |
10,000 | ¥1.66754 | ¥16,675.40 |
25,000 | ¥1.61004 | ¥40,251.00 |
50,000 | ¥1.52954 | ¥76,477.00 |