LQH44PH151MPRL | |
---|---|
DigiKey Part Number | 490-LQH44PH151MPRLTR-ND - Tape & Reel (TR) 490-LQH44PH151MPRLCT-ND - Cut Tape (CT) 490-LQH44PH151MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PH151MPRL |
Description | FIXED IND 150UH 330MA 2.64OHM SM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 330 mA 2.64Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PH151MPRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.13960 | ¥78.49 |
50 | ¥2.85380 | ¥142.69 |
100 | ¥2.54010 | ¥254.01 |
250 | ¥2.39728 | ¥599.32 |
500 | ¥2.05474 | ¥1,027.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.82652 | ¥1,826.52 |
3,000 | ¥1.76943 | ¥5,308.29 |
5,000 | ¥1.71237 | ¥8,561.85 |
10,000 | ¥1.65528 | ¥16,552.80 |
25,000 | ¥1.59820 | ¥39,955.00 |
50,000 | ¥1.51829 | ¥75,914.50 |