B82464A4105K000 | |
---|---|
DigiKey Part Number | 495-2004-2-ND - Tape & Reel (TR) 495-2004-1-ND - Cut Tape (CT) 495-2004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464A4105K000 |
Description | FIXED IND 1MH 330MA 3 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 330 mA 3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464A4105K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100kHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.09960 | ¥227.49 |
50 | ¥8.55460 | ¥427.73 |
100 | ¥7.09820 | ¥709.82 |
250 | ¥6.55240 | ¥1,638.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.18991 | ¥3,892.43 |
1,500 | ¥5.02774 | ¥7,541.61 |
3,750 | ¥4.86555 | ¥18,245.81 |
5,250 | ¥4.70336 | ¥24,692.64 |