LQM18DZ6R8M70L | |
---|---|
DigiKey Part Number | 490-LQM18DZ6R8M70LTR-ND - Tape & Reel (TR) 490-LQM18DZ6R8M70LCT-ND - Cut Tape (CT) 490-LQM18DZ6R8M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DZ6R8M70L |
Description | FIXED IND 6.8UH 330MA INFOTMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 330 mA 960mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DZ6R8M70L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 960mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.47800 | ¥14.78 |
25 | ¥1.36600 | ¥34.15 |
50 | ¥1.25280 | ¥62.64 |
100 | ¥1.10500 | ¥110.50 |
250 | ¥1.07120 | ¥267.80 |
500 | ¥0.95710 | ¥478.55 |
1,000 | ¥0.77484 | ¥774.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72926 | ¥2,917.04 |
8,000 | ¥0.70646 | ¥5,651.68 |
12,000 | ¥0.68368 | ¥8,204.16 |
28,000 | ¥0.66089 | ¥18,504.92 |
100,000 | ¥0.63810 | ¥63,810.00 |